Print Page
392 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
| 10+ | $3.140 |
| 25+ | $3.070 |
| 50+ | $3.010 |
| 100+ | $2.950 |
| 500+ | $2.880 |
| 1000+ | $2.820 |
| 2500+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$4.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS01A250R0FE12Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.63M2659
Product RangeRS Series
Technical Datasheet
Resistance250ohm
Product RangeRS Series
Power Rating1W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypePrecision
Product Diameter11.1mm
Product Length2.39mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The RS01A250R0FE12 is a Precision Wire-wound Resistor with a special high temperature silicone coating and stainless steel end cap. This RS series through hole mount industrial power features axial lead terminals and complete welded construction. It meets applicable requirements of MIL-PRF-26.
- <gt/>350°C High temperature coating
- Excellent stability in operation
- 1000MΩ Minimum dry insulation resistance
Technical Specifications
Resistance
250ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Precision
Product Length
2.39mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RS Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Product Diameter
11.1mm
Product Width
-
Operating Temperature Max
250°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Alternatives for RS01A250R0FE12
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

