Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRWM041010R0JR15E1Copy
Newark Part No.73M8340
Product RangeRWM Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoRWM041010R0JR15E1Copy
Newark Part No.73M8340
Product RangeRWM Series
Technical Datasheet
Resistance10ohm
Product RangeRWM Series
Resistance Tolerance± 5%
Power Rating2.6W
Resistor Case / PackageAxial Leaded
Voltage Rating120V
Temperature Coefficient± 75ppm/°C
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Diameter5.5mm
Product Length12mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10ohm
Resistance Tolerance
± 5%
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 75ppm/°C
Resistor Type
High Power
Product Length
12mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RWM Series
Power Rating
2.6W
Voltage Rating
120V
Resistor Technology
Thick Film
Product Diameter
5.5mm
Product Width
-
Operating Temperature Max
200°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
