
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.141 |
| 25+ | $0.071 |
| 50+ | $0.068 |
| 100+ | $0.063 |
| 250+ | $0.057 |
| 500+ | $0.051 |
Product Information
Product Overview
The SFR2500001004FR500 is a standard Metal Film Resistor constructed with a homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. This SFR series through hole mount leaded resistor is coated with a light-green lacquer which provides electrical, mechanical and climatic protection. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45. The Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes.
- Low noise
- Small size
Technical Specifications
1Mohm
400mW
Axial Leaded
Metal Film
General Purpose
7.5mm
-55°C
-
SFR25 Series
± 1%
250V
± 100ppm/°C
2.5mm
-
155°C
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
