Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSGIHLP60HEBR33M81PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20AM5096
Product RangeSGIHLP-60HE-8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $300.300 |
| 10+ | $278.850 |
| 25+ | $268.950 |
| 50+ | $259.050 |
| 100+ | $247.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1,501.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSGIHLP60HEBR33M81PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20AM5096
Product RangeSGIHLP-60HE-8 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)49A
Inductor ConstructionShielded
Saturation Current (Isat)44A
Product RangeSGIHLP-60HE-8 Series
Inductor Case / Package-
DC Resistance Max1230ohm
Inductance Tolerance± 20%
Product Length15.24mm
Product Width15.24mm
Product Height8.64mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
SGIHLP-60HE-8 Series
DC Resistance Max
1230ohm
Product Length
15.24mm
Product Height
8.64mm
RMS Current (Irms)
49A
Saturation Current (Isat)
44A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
