Print Page
Image is for illustrative purposes only. Please refer to product description.

2,457 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $1.510 |
| 25+ | $1.370 |
| 50+ | $1.230 |
| 100+ | $1.090 |
| 250+ | $0.993 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4564DY-T1-GE3Copy
Newark Part No.05W6946
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel40V
Continuous Drain Current Id10A
Drain Source Voltage Vds40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel10A
Continuous Drain Current Id P Channel10A
Drain Source On State Resistance N Channel0.0145ohm
Drain Source On State Resistance P Channel0.0145ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel3.1W
Power Dissipation P Channel3.1W
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Product Overview
The SI4564DY-T1-GE3 is a 40V Dual N and P-channel TrenchFET® Power MOSFET.
- Halogen-free according to IEC 61249-2-21 definition
- 100% Rg Tested
- 100% UIS Tested
Applications
Power Management
Technical Specifications
Channel Type
Complementary N and P Channel
Continuous Drain Current Id
10A
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
10A
Drain Source On State Resistance P Channel
0.0145ohm
No. of Pins
8Pins
Power Dissipation P Channel
3.1W
Qualification
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds
40V
Continuous Drain Current Id N Channel
10A
Drain Source On State Resistance N Channel
0.0145ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
3.1W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
