Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7415DN-T1-GE3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel16P3845RL
Cut Tape16P3845
Your Part Number
2,850 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.070 | $3.07 |
| Total Price | $3.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 50+ | $2.090 |
| 100+ | $1.520 |
| 250+ | $1.420 |
| 500+ | $1.200 |
| 1000+ | $1.120 |
| 2500+ | $1.100 |
| 5000+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7415DN-T1-GE3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel16P3845RL
Cut Tape16P3845
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id5.7A
Drain Source On State Resistance0.065ohm
On Resistance Rds(on)0.054ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage20V
Power Dissipation Pd1.5W
Transistor Case StylePowerPAK 1212
Gate Source Threshold Voltage Max3V
Power Dissipation1.5W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
The SI7415DN-T1-GE3 is a -60V P-channel TrenchFET® Power MOSFET. Suitable for use in load switches, half bridge motor drives and high voltage non-synchronous buck converters applications. The P-channel MOSFET for switching applications are now available with die on resistances around 1mΩ and with the capability to handle 85A.
- Halogen-free according to IEC 61249-2-21 definition
- Fast switching
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.065ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.5W
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
5.7A
On Resistance Rds(on)
0.054ohm
Rds(on) Test Voltage
20V
Transistor Case Style
PowerPAK 1212
Power Dissipation
1.5W
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SI7415DN-T1-GE3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
