Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIA445EDJ-T1-GE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel63W4104RL
Cut Tape63W4104
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.180 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 50+ | $0.700 |
| 100+ | $0.456 |
| 250+ | $0.404 |
| 500+ | $0.352 |
| 1000+ | $0.318 |
| 2500+ | $0.297 |
| 5000+ | $0.276 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA445EDJ-T1-GE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel63W4104RL
Cut Tape63W4104
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id12A
Drain Source On State Resistance0.0165ohm
On Resistance Rds(on)0.0135ohm
Transistor Case StylePowerPAK SC-70
Transistor MountingSurface Mount
Power Dissipation Pd19W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max500mV
Power Dissipation19W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.0165ohm
Transistor Case Style
PowerPAK SC-70
Power Dissipation Pd
19W
Gate Source Threshold Voltage Max
500mV
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
12A
On Resistance Rds(on)
0.0135ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
19W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for SIA445EDJ-T1-GE3
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
