Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.289 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$867.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA910EDJ-T1-GE3.
Newark Part No.30AC0111
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel12V
Continuous Drain Current Id4.5A
Drain Source Voltage Vds P Channel-
Drain Source Voltage Vds12V
Continuous Drain Current Id N Channel4.5A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel2.8mohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerPAK SC-70
No. of Pins6Pins
Power Dissipation N Channel7.8W
Power Dissipation P Channel-
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Channel Type
Dual N Channel
Continuous Drain Current Id
4.5A
Drain Source Voltage Vds
12V
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Qualification
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
12V
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id N Channel
4.5A
Drain Source On State Resistance N Channel
2.8mohm
Transistor Case Style
PowerPAK SC-70
Power Dissipation N Channel
7.8W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate