Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TMCMA0J336MTRF Surface Mount Tantalum Capacitor, 33 µF, 6.3 V, 1206 [3216 Metric], ± 20%, 2 ohm, A](https://mexico.newark.com/productimages/standard/en_US/81AH8607-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTMCMA0J336MTRFCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel39Y1977
Re-Reel81AH8601RL
Cut Tape81AH8601
Product RangeTMCM Series
Your Part Number
3,002 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.482 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.482 |
| 25+ | $0.223 |
| 100+ | $0.200 |
| 250+ | $0.195 |
| 500+ | $0.191 |
| 1000+ | $0.188 |
| 2500+ | $0.184 |
| 5000+ | $0.180 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.200 |
| 6000+ | $0.195 |
| 10000+ | $0.191 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCMA0J336MTRFCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel39Y1977
Re-Reel81AH8601RL
Cut Tape81AH8601
Product RangeTMCM Series
Technical Datasheet
Capacitance33µF
Voltage(DC)6.3V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR2ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current197mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Operating Temperature Min-55°C
Product RangeTMCM Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
2ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Product Range
TMCM Series
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
197mA
Product Width
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
