Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTMCP0J106MTRFCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.90AJ6808
Product RangeTMCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.378 |
| 10+ | $0.177 |
| 15+ | $0.173 |
| 25+ | $0.169 |
| 50+ | $0.164 |
| 125+ | $0.160 |
| 250+ | $0.156 |
| 500+ | $0.152 |
Price for:Each
Minimum: 5
Multiple: 5
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCP0J106MTRFCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.90AJ6808
Product RangeTMCP Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR5.3ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current110mA
Product Length2.45mm
Product Width1.5mm
Product Height1.25mm
Product RangeTMCP Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
5.3ohm
Failure Rate
-
Product Length
2.45mm
Product Height
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Ripple Current
110mA
Product Width
1.5mm
Product Range
TMCP Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
