Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW06034K75BEEA SMD Chip Resistor, 4.75 kohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant](https://mexico.newark.com/productimages/standard/en_US/85AH5627-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW06034K75BEEACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel85AH5655RL
Cut Tape85AH5655
Product RangeTNPW e3 Series
Your Part Number
10,298 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.316 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.316 |
| 25+ | $0.269 |
| 100+ | $0.226 |
| 250+ | $0.210 |
| 500+ | $0.187 |
| 1000+ | $0.184 |
| 2500+ | $0.179 |
| 5000+ | $0.176 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW06034K75BEEACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel85AH5655RL
Cut Tape85AH5655
Product RangeTNPW e3 Series
Technical Datasheet
Resistance4.75kohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating75V
Product Length1.55mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
4.75kohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
