Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW120615K0BEEA SMD Chip Resistor, 15 kohm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, Sulfur Resistant](https://mexico.newark.com/productimages/standard/en_US/85AH5627-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW120615K0BEEACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel85AH5680RL
Cut Tape85AH5680
Product RangeTNPW e3 Series
Your Part Number
19,042 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.501 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.501 |
| 25+ | $0.411 |
| 100+ | $0.386 |
| 250+ | $0.362 |
| 500+ | $0.352 |
| 1000+ | $0.345 |
| 2500+ | $0.344 |
| 5000+ | $0.342 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW120615K0BEEACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel85AH5680RL
Cut Tape85AH5680
Product RangeTNPW e3 Series
Technical Datasheet
Resistance15kohm
Resistance Tolerance± 0.1%
Power Rating400mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width2.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
15kohm
Power Rating
400mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
200V
Product Width
2.45mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for TNPW120615K0BEEA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
