Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3D227K010C0050 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 220 µF, 10 V, 2917 [7343 Metric], ± 10%, 0.05 ohm, D](https://mexico.newark.com/productimages/standard/en_US/4381405.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3D227K010C0050Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel97M9749RL
Cut Tape97M9749
Product RangeTANTAMOUNT TR3 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.580 | $3.58 |
| Total Price | $3.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 25+ | $2.510 |
| 100+ | $1.950 |
| 250+ | $1.940 |
| 500+ | $1.930 |
| 1000+ | $1.920 |
| 5000+ | $1.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3D227K010C0050Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel97M9749RL
Cut Tape97M9749
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance220µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.05ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current1.73A
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TR3 series TANTAMOUNT® SMD solid Tantalum Capacitor with moulded case. This capacitor is suitable for general purpose, telecom infrastructure, consumer and compute applications.
- Low ESR
- 100% Surge current tested (C, D and E case sizes)
- Qualified to EIA-717
- Moulded case available in seven case codes
- High ripple current carrying capability
- 100% Matte tin (Sn) termination for cases J, P and A
- Compatible with high volume automatic pick and place equipment
- Compliant terminations
- Meets EIA-535-BAAC mechanical and performance requirements
- Moisture sensitivity level-1
- Halogen-free, Green product
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.05ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
1.73A
Product Width
4.3mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for TR3D227K010C0050
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
