Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3W477M010C0050 Surface Mount Tantalum Capacitor, 470 µF, 10 V, 2924 [7361 Metric], ± 20%, 0.05 ohm, W](https://mexico.newark.com/productimages/standard/en_US/37AJ7783-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3W477M010C0050Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66AJ1995
Product RangeTANTAMOUNT TR3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.330 |
| 1000+ | $2.230 |
| 1500+ | $2.220 |
| 2500+ | $2.210 |
| 5000+ | $2.180 |
| 12500+ | $2.140 |
| 25000+ | $2.100 |
| 50000+ | $2.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$1,165.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3W477M010C0050Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66AJ1995
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance470µF
Voltage(DC)10V
Capacitor Case / Package2924 [7361 Metric]
Capacitance Tolerance± 20%
ESR0.05ohm
Manufacturer Size CodeW
Failure Rate-
Ripple Current2.24A
Product Length7.3mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2924 [7361 Metric]
ESR
0.05ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
W
Ripple Current
2.24A
Product Width
6mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
