Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ0603D301KXAAJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel92AH6232
Re-Reel24W7884RL
Cut Tape24W7884
Product RangeVJ HIFREQ Series
Your Part Number
29,676 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.116 | $0.00 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.456 |
| 25+ | $0.210 |
| 100+ | $0.189 |
| 250+ | $0.171 |
| 500+ | $0.153 |
| 1000+ | $0.120 |
| 2500+ | $0.113 |
| 5000+ | $0.111 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.116 |
| 5000+ | $0.104 |
| 10000+ | $0.087 |
| 20000+ | $0.076 |
| 30000+ | $0.072 |
| 50000+ | $0.064 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603D301KXAAJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel92AH6232
Re-Reel24W7884RL
Cut Tape24W7884
Product RangeVJ HIFREQ Series
Capacitance300pF
Voltage(DC)50V
Voltage Rating50VDC
Capacitor Case / Package0603 [1608 Metric]
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
300pF
Voltage Rating
50VDC
Product Range
VJ HIFREQ Series
Dielectric Characteristic
C0G / NP0
Capacitor Case Style
0603 [1608 Metric]
Product Width
0.85mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitor Case / Package
0603 [1608 Metric]
Capacitance Tolerance
± 10%
Operating Temperature Max
125°C
Product Length
1.6mm
Capacitor Terminals
Wraparound
Automotive Qualification Standard
-
Alternatives for VJ0603D301KXAAJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
