Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVO1263AACTRCopy
Newark Part No.69AH3763
Product RangeVO1263 Series
Your Part Number
1,014 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $89.600 |
| 10+ | $66.800 |
| 25+ | $61.600 |
| 50+ | $58.200 |
| 100+ | $55.000 |
| 250+ | $52.000 |
| 500+ | $50.800 |
| 1000+ | $44.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$89.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVO1263AACTRCopy
Newark Part No.69AH3763
Product RangeVO1263 Series
Technical Datasheet
Contact FormDPST-NO (2 Form A)
Load Type-
Load Voltage Max14V
Load Current9.8µA
MOSFET Relay Package StyleSMD-8
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max-
Isolation Voltage5.3kV
I/O Capacitance Typ-
Off State Leakage Current Max-
Product RangeVO1263 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Form
DPST-NO (2 Form A)
Load Voltage Max
14V
MOSFET Relay Package Style
SMD-8
Relay Terminals
Gull Wing
Isolation Voltage
5.3kV
Off State Leakage Current Max
-
SVHC
No SVHC (25-Jun-2025)
Load Type
-
Load Current
9.8µA
Relay Mounting
Surface Mount
On State Resistance Max
-
I/O Capacitance Typ
-
Product Range
VO1263 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
