Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-15ETX06FP-N3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.18AC0692
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
| 10+ | $1.630 |
| 100+ | $1.480 |
| 500+ | $1.260 |
| 1000+ | $1.230 |
| 2500+ | $1.200 |
| 5000+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-15ETX06FP-N3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.18AC0692
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current15A
Diode ConfigurationSingle
Forward Voltage Max3.2V
Reverse Recovery Time22ns
Forward Surge Current170A
Operating Temperature Max175°C
Diode Case StyleTO-220FP
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
22ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
15A
Forward Voltage Max
3.2V
Forward Surge Current
170A
Diode Case Style
TO-220FP
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
