Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-E5PH7506L-N3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.21AJ6912
Product RangeFRED Pt G5 Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.990 |
| 10+ | $5.120 |
| 25+ | $4.880 |
| 50+ | $4.650 |
| 100+ | $4.410 |
| 250+ | $4.200 |
| 500+ | $3.990 |
Price for:Each
Minimum: 1
Multiple: 1
$7.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-E5PH7506L-N3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.21AJ6912
Product RangeFRED Pt G5 Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current75A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time57ns
Forward Surge Current615A
Operating Temperature Max175°C
Diode Case StyleTO-247AD
No. of Pins2 Pin
Product RangeFRED Pt G5 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
57ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
75A
Forward Voltage Max
1.7V
Forward Surge Current
615A
Diode Case Style
TO-247AD
Product Range
FRED Pt G5 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for VS-E5PH7506L-N3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
