Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-E5PX6006L-N3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.21AJ6915
Product RangeFRED Pt G5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
| 10+ | $5.080 |
| 25+ | $4.700 |
| 50+ | $4.330 |
| 100+ | $3.950 |
| 250+ | $3.630 |
| 500+ | $3.310 |
Price for:Each
Minimum: 1
Multiple: 1
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-E5PX6006L-N3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.21AJ6915
Product RangeFRED Pt G5 Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current60A
Diode ConfigurationSingle
Forward Voltage Max2.2V
Reverse Recovery Time46ns
Forward Surge Current480A
Operating Temperature Max175°C
Diode Case StyleTO-247AD
No. of Pins2 Pin
Product RangeFRED Pt G5 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
46ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
60A
Forward Voltage Max
2.2V
Forward Surge Current
480A
Diode Case Style
TO-247AD
Product Range
FRED Pt G5 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
