Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL2010R1000FEA18 SMD Current Sense Resistor, 100 mohm, WSL_18 Series, 2010 [5025 Metric], 1 W, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/5016861.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL2010R1000FEA18Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel38AH3379
Re-Reel26R4252
Cut Tape26R4252
Product RangeWSL_18 Series
Your Part Number
547 In Stock
8,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 25+ | $0.639 |
| 50+ | $0.594 |
| 100+ | $0.554 |
| 250+ | $0.515 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.434 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL2010R1000FEA18Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel38AH3379
Re-Reel26R4252
Cut Tape26R4252
Product RangeWSL_18 Series
Technical Datasheet
Resistance100mohm
Product RangeWSL_18 Series
Resistor Case / Package2010 [5025 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length5.08mm
Product Width2.54mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100mohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
2.54mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL_18 Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
5.08mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSL2010R1000FEA18
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
