Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFHR 4-2321 0R100 S 1% QCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55X2104
Product RangeFHR 4-2321 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.440 |
| 5+ | $28.120 |
| 10+ | $26.850 |
| 25+ | $24.640 |
| 100+ | $22.730 |
| 500+ | $22.310 |
| 1000+ | $21.710 |
Price for:Each
Minimum: 1
Multiple: 1
$29.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFHR 4-2321 0R100 S 1% QCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55X2104
Product RangeFHR 4-2321 Series
Technical Datasheet
Resistance0.1ohm
Product RangeFHR 4-2321 Series
Power Rating40W
Resistor TechnologyMetal Foil
Resistor Case / Package-
Resistance Tolerance± 1%
Temperature Coefficient± 25ppm/K
Product Length22.3mm
Product Width4.5mm
Product Height17.25mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.1ohm
Power Rating
40W
Resistor Case / Package
-
Temperature Coefficient
± 25ppm/K
Product Width
4.5mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
FHR 4-2321 Series
Resistor Technology
Metal Foil
Resistance Tolerance
± 1%
Product Length
22.3mm
Product Height
17.25mm
Operating Temperature Max
130°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
