Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY112110R0000B9RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel45AC9689RL
Cut Tape45AC9689
Product RangeSMR1D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $30.460 | $30.46 |
| Total Price | $30.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $30.460 |
| 10+ | $25.660 |
| 25+ | $25.150 |
| 50+ | $24.640 |
| 100+ | $24.120 |
| 250+ | $23.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY112110R0000B9RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel45AC9689RL
Cut Tape45AC9689
Product RangeSMR1D Series
Technical Datasheet
Resistance Tolerance± 0.1%
Resistance10ohm
Power Rating250mW
Resistor Case / Package2412 [6032 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeSMR1D Series
Temperature Coefficient± 2ppm/°C
Voltage Rating73V
Product Length5.99mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationMIL-PRF-55182
SVHCTo Be Advised
Technical Specifications
Resistance Tolerance
± 0.1%
Power Rating
250mW
Resistor Technology
Metal Foil
Product Range
SMR1D Series
Voltage Rating
73V
Product Width
3.2mm
Operating Temperature Max
175°C
SVHC
To Be Advised
Resistance
10ohm
Resistor Case / Package
2412 [6032 Metric]
Resistor Type
Precision
Temperature Coefficient
± 2ppm/°C
Product Length
5.99mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-55182
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
