![VPG FOIL RESISTORS Y1745100R000T9R SMD Chip Resistor, SMR1DZ Series, 100 ohm, ± 0.01%, 250 mW, 2412 [6032 Metric], Metal Foil](https://mexico.newark.com/productimages/standard/en_US/4934072.jpg)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $27.020 | $27.02 |
| Total Price | $27.02 | ||
| Quantity | Price |
|---|---|
| 1+ | $27.020 |
| 10+ | $26.480 |
| 25+ | $25.940 |
| 50+ | $25.400 |
| 100+ | $24.850 |
| 250+ | $24.320 |
Product Information
Product Overview
The SMR1DZ series ultra high precision moulded SMD Chip Resistor with bulk Metal® Z-Foil technology offering all the elements of precision. Although the TCR of foil resistor is considered extremely low, this characteristic has been further refined over the years. The Z-foil technology provides a significant reduction of the resistive element's sensitivity to ambient temperature variations (TCR) and to self heating when power is applied (power coefficient). Voltage division with tight tracking <lt/>2ppm/°C can be achieved with 2 randomly selected units even with a large ratio between the two values.
- Non hot spot design
- Non-inductive, non-capacitive design
- Low TCR
- Tight tolerance
- Long term stability
- Low noise
- Low thermal EMF
- Non-measurable voltage coefficient
- Electrostatic discharge (ESD) above 25000V
- 5Ω to 80kΩ Resistance range
- -40dB Current noise
- <lt/>0.08 Non-inductive
Technical Specifications
100ohm
250mW
Metal Foil
SMR1DZ Series
73V
3.2mm
175°C
No SVHC (15-Jun-2015)
± 0.01%
2412 [6032 Metric]
Precision
± 0.2ppm/°C
6mm
-55°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
