Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y174510K0000T9R SMD Chip Resistor, SMR1DZ Series, 10 kohm, ± 0.01%, 250 mW, 2412 [6032 Metric], Metal Foil](https://mexico.newark.com/productimages/standard/en_US/4934072.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY174510K0000T9RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel39T1701RL
Cut Tape39T1701
Product RangeSMR1DZ Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $38.150 | $38.15 |
| Total Price | $38.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $38.150 |
| 10+ | $36.640 |
| 25+ | $35.110 |
| 50+ | $33.810 |
| 100+ | $32.680 |
| 250+ | $31.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY174510K0000T9RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel39T1701RL
Cut Tape39T1701
Product RangeSMR1DZ Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.01%
Power Rating250mW
Resistor Case / Package2412 [6032 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeSMR1DZ Series
Temperature Coefficient± 2ppm/°C
Voltage Rating73V
Product Length6mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Resistance
10kohm
Power Rating
250mW
Resistor Technology
Metal Foil
Product Range
SMR1DZ Series
Voltage Rating
73V
Product Width
3.2mm
Operating Temperature Max
175°C
SVHC
No SVHC (15-Jun-2015)
Resistance Tolerance
± 0.01%
Resistor Case / Package
2412 [6032 Metric]
Resistor Type
Precision
Temperature Coefficient
± 2ppm/°C
Product Length
6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
