Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYC30MY-600PSQCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.69AK3877
Your Part Number
991 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.440 |
| 100+ | $1.170 |
| 500+ | $1.060 |
| 1000+ | $0.953 |
| 2500+ | $0.820 |
| 10000+ | $0.801 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYC30MY-600PSQCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.69AK3877
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max2.75V
Reverse Recovery Time22ns
Forward Surge Current300A
Operating Temperature Max175°C
Diode Case StyleIITO-220
No. of Pins2 Pin
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
22ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
2.75V
Forward Surge Current
300A
Diode Case Style
IITO-220
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate