Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No0545300000
Newark Part No.10B9700
Also Known AsQB 58/8/9/WI
Your Part Number
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.450 |
| 10+ | $24.390 |
| 25+ | $22.160 |
| 50+ | $21.620 |
| 100+ | $20.040 |
| 250+ | $18.130 |
| 500+ | $17.500 |
| 1000+ | $17.070 |
Price for:Each
Minimum: 1
Multiple: 1
$25.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0545300000
Newark Part No.10B9700
Also Known AsQB 58/8/9/WI
Technical Datasheet
Accessory TypeCross Connector
For Use WithSAK Series Terminal Blocks
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0545300000 is a 58-pole gray direct mount Cross-Connector made of copper for cross-connection link. The QB 58/8/9/WI cross-connector poles are easy to break off for contacts that do not require a connection. The mounting tolerances of the terminals must be taken into account.
- Screwed fixing
Applications
Industrial
Technical Specifications
Accessory Type
Cross Connector
Product Range
-
For Use With
SAK Series Terminal Blocks
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate