
Need more?
| Quantity | Price |
|---|---|
| 1+ | $136.530 |
| 5+ | $134.230 |
Product Information
Product Overview
11-piece Vario set with handle and blades. In a practical belt pouch, enabling the tools to be safely and securely stored and to always be at hand. The Kraftform grip on the handle stands for pleasant, ergonomic working and makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The hexagonal non-roll feature prevents any annoying rolling away at the workplace. The integrated hex bolster allows higher torque to be applied with an open-end or ring spanner. The double blades are out of high quality bit material and are therefore particularly durable. The Wera Black Point tip on the blade offers a perfect fit and optimised corrosion protection.
- Vario set with handle and 10 combination blades
- Smooth hard zones for high speed turning, soft grip zones for high torque transfer
- Chrome-plated hexagonal blade material, 6 mm
- Black Point tip offers a perfect fit with optimised corrosion protection
- In a robust belt pouch
Technical Specifications
4 6mm, 5 7mm, SW4 SW4, SW5 SW5, SW6 SW6, PH1 PH2, PZ1 PZ2, T10 T15, T20 T25, T30 T45
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
