Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $35.940 |
Price for:Each
Minimum: 3
Multiple: 3
$107.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No32683
Newark Part No.53Y1903
Technical Datasheet
Plier TypeInternal Straight
Overall Length180mm
Bore Size Min19mm
Bore Size Max60mm
No. of Tips Supplied-
Product Range-
Product Overview
Professional quality ring pliers for removing or inserting straight internal ring types up to 4” in ring hole size.
- Made from High Quality Forged CV70 Tool Steel
- Hardened Tips for longest tool life
- Heavy Duty Tool Steel Riveted Box Joints
- Soft Vinyl Grip Handles are Oil and Solvent Resistant
- 100% Satisfaction Guaranteed Made By Wiha
- For straight internal ring types
- Overall length: 6. 7Tip diameter: . 070” (1. 5mm)
- Ring range: 3/4 - 2-3/8” (19 - 60mm)
Technical Specifications
Plier Type
Internal Straight
Bore Size Min
19mm
No. of Tips Supplied
-
SVHC
No SVHC (16-Jul-2019)
Overall Length
180mm
Bore Size Max
60mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate