Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.130 |
Price for:Each
Minimum: 1
Multiple: 1
$17.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No364-T20L
Newark Part No.62M2584
Technical Datasheet
Torx Tip SizeT20
Torx Key TypeT20
Blade Length200mm
Overall Length232mm
Overall Length232mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Torx Tip Size
T20
Blade Length
200mm
Overall Length
232mm
SVHC
No SVHC (16-Jul-2019)
Torx Key Type
T20
Overall Length
232mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate