Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIMA
Manufacturer Part NoMKS2D033301E00KSSDCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94M8400
Product RangeMKS2 Series
Your Part Number
4,178 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.492 |
| 25+ | $0.447 |
| 50+ | $0.402 |
| 100+ | $0.357 |
| 500+ | $0.323 |
| 1000+ | $0.312 |
Price for:Each
Minimum: 10
Multiple: 10
$4.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIMA
Manufacturer Part NoMKS2D033301E00KSSDCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94M8400
Product RangeMKS2 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.33µF
Capacitance Tolerance± 10%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing5mm
Product Length7.2mm
Product Width4.5mm
Product Height9.5mm
Product RangeMKS2 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.33µF
Voltage(AC)
63V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
7.2mm
Product Height
9.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Width
4.5mm
Product Range
MKS2 Series
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for MKS2D033301E00KSSD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
