Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No700970300
Newark Part No.94AC5585
Product RangeWA-EXRV
Your Part Number
Technical Datasheet
52 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.295 |
| 10+ | $0.272 |
| 25+ | $0.257 |
| 50+ | $0.242 |
| 100+ | $0.213 |
| 500+ | $0.198 |
| 1000+ | $0.189 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No700970300
Newark Part No.94AC5585
Product RangeWA-EXRV
Technical Datasheet
External Diameter3.5mm
Grip Range Min2mm
Grip Range Max3mm
Overall Length-
Overall Length-
External Depth0.5mm
Mounting Hole Dia2mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWA-EXRV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Diameter
3.5mm
Grip Range Max
3mm
Overall Length
-
Mounting Hole Dia
2mm
Product Range
WA-EXRV
Grip Range Min
2mm
Overall Length
-
External Depth
0.5mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate