Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408063680Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel65AK6167RL
Cut Tape65AK6167
Product RangeWE-HEPC Series
Your Part Number
888 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.760 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 25+ | $1.700 |
| 100+ | $1.510 |
| 250+ | $1.440 |
| 500+ | $1.350 |
| 1000+ | $1.220 |
| 5000+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408063680Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel65AK6167RL
Cut Tape65AK6167
Product RangeWE-HEPC Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeWE-HEPC Series
Inductor Case / Package-
DC Resistance Max0.535ohm
Inductance Tolerance± 20%
Product Length5.9mm
Product Width5.9mm
Product Height2.85mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
WE-HEPC Series
DC Resistance Max
0.535ohm
Product Length
5.9mm
Product Height
2.85mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
