Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408943220Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel74T0836RL
Cut Tape74T0836
Product RangeWE-SPC Series
Your Part Number
166 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.220 | $2.22 |
| Total Price | $2.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 10+ | $2.170 |
| 25+ | $2.150 |
| 50+ | $2.120 |
| 100+ | $2.090 |
| 500+ | $1.820 |
| 1000+ | $1.790 |
| 2500+ | $1.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74408943220Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel74T0836RL
Cut Tape74T0836
Product RangeWE-SPC Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeWE-SPC Series
Power Inductor Case4.8mm x 4.8mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.213ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
WE-SPC Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.4A
Power Inductor Case
4.8mm x 4.8mm x 3.8mm
DC Resistance Max
0.213ohm
Product Length
4.8mm
Product Height
3.8mm
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
