Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744112Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58AK1818
Product RangeWE-SI Series
Your Part Number
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 10+ | $3.000 |
| 25+ | $2.800 |
| 50+ | $2.600 |
| 100+ | $2.350 |
| 500+ | $2.160 |
| 1000+ | $1.920 |
| 2500+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744112Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58AK1818
Product RangeWE-SI Series
Technical Datasheet
Product RangeWE-SI Series
Inductance53µH
RMS Current (Irms)3A
DC Resistance Max0.08ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-SI Series
RMS Current (Irms)
3A
Inductance Tolerance
± 20%
Inductance
53µH
DC Resistance Max
0.08ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
