Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443082017Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50AC8069
Product RangeWE-HCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 10+ | $2.450 |
| 25+ | $2.420 |
| 50+ | $2.280 |
| 100+ | $2.210 |
| 500+ | $2.080 |
| 1000+ | $1.760 |
| 2500+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443082017Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50AC8069
Product RangeWE-HCM Series
Technical Datasheet
Inductance170nH
RMS Current (Irms)60A
Inductor ConstructionShielded
Saturation Current (Isat)68A
Product RangeWE-HCM Series
Power Inductor Case10.2mm x 8.1mm x 8mm
DC Resistance Max180µohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width8.1mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
170nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
DC Resistance Max
180µohm
Product Length
10.2mm
Product Height
8mm
RMS Current (Irms)
60A
Saturation Current (Isat)
68A
Power Inductor Case
10.2mm x 8.1mm x 8mm
Inductance Tolerance
± 10%
Product Width
8.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
