Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744316047Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel40Y3225RL
Cut Tape40Y3225
Product RangeWE-HCI Series
Your Part Number
1,192 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.180 | $3.18 |
| Total Price | $3.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
| 25+ | $2.960 |
| 100+ | $2.730 |
| 250+ | $2.520 |
| 500+ | $2.320 |
| 1000+ | $2.240 |
| 5000+ | $2.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744316047Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel40Y3225RL
Cut Tape40Y3225
Product RangeWE-HCI Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeWE-HCI Series
Inductor Case / Package-
DC Resistance Max2750µohm
Inductance Tolerance± 20%
Product Length5.6mm
Product Width5.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-HCI Series
DC Resistance Max
2750µohm
Product Length
5.6mm
Product Height
4mm
RMS Current (Irms)
15A
Saturation Current (Isat)
16A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
