
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.680 | $2.68 |
| Total Price | $2.68 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 25+ | $2.640 |
| 100+ | $2.280 |
| 250+ | $2.240 |
| 500+ | $2.190 |
| 1000+ | $1.630 |
| 5000+ | $1.480 |
Product Information
Product Overview
Wurth Electronics WE-LHMI series is a SMD power inductor with high saturation current and compact design with high performance and space saving design. The WE-LHMI is distinguished by high nominal and saturation currents. A special iron powder mixture prevents the saturation of the core across the entire operating range. It also provides magnetic shielding, which reduces the leakage field to a minimum and even eliminates acoustic noise. Areas of application for the WE-LHMI series include DC/DC converters in high-current power supplies to power FPGAs, POL converters, motherboards, graphics cards and battery-operated equipment.
- Compact design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- No acoustic noise and low leakage field
- Frequency range up to 5MHz
- Operating temperature: -40°C to +125°C
Technical Specifications
1µH
Shielded
7.3mm x 6.6mm x 2.8mm
-
± 20%
6.6mm
No SVHC (04-Feb-2026)
8A
22A
WE-LHMI Series
0.01ohm
7.3mm
2.8mm
Alternatives for 74437346010
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
