Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437368220Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel62AC1098RL
Cut Tape62AC1098
Product RangeWE-LHMI Series
Your Part Number
747 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.920 | $2.92 |
| Total Price | $2.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
| 10+ | $2.870 |
| 25+ | $2.770 |
| 50+ | $2.670 |
| 100+ | $2.470 |
| 500+ | $2.370 |
| 1000+ | $2.320 |
| 2500+ | $2.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437368220Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel62AC1098RL
Cut Tape62AC1098
Product RangeWE-LHMI Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeWE-LHMI Series
Power Inductor Case11mm x 10mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.074ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
8A
Power Inductor Case
11mm x 10mm x 3.8mm
DC Resistance Max
0.074ohm
Product Length
11mm
Product Height
3.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
