Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439358100Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.55Y0207
Product RangeWE-XHMI Series
Your Part Number
151 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 10+ | $5.220 |
| 25+ | $4.990 |
| 50+ | $4.770 |
| 100+ | $4.200 |
| 500+ | $3.310 |
| 1000+ | $3.240 |
| 2500+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$5.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439358100Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.55Y0207
Product RangeWE-XHMI Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.8A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeWE-XHMI Series
Power Inductor Case8.8mm x 8.3mm x 7.8mm
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.3mm
Product Height7.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.8A
Saturation Current (Isat)
13A
Power Inductor Case
8.8mm x 8.3mm x 7.8mm
DC Resistance Max
0.02ohm
Product Length
8.8mm
Product Height
7.8mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
