Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74453010Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel08P2644RL
Cut Tape08P2644
Product RangeWE-PD3 Series
Your Part Number
128 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.660 | $3.66 |
| Total Price | $3.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.660 |
| 10+ | $2.500 |
| 25+ | $2.390 |
| 50+ | $2.280 |
| 100+ | $2.160 |
| 500+ | $2.080 |
| 1000+ | $1.990 |
| 2500+ | $1.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74453010Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel08P2644RL
Cut Tape08P2644
Product RangeWE-PD3 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.24A
Inductor ConstructionShielded
Saturation Current (Isat)2.9A
Product RangeWE-PD3 Series
Power Inductor Case12.7mm x 10.3mm x 2.7mm
DC Resistance Max0.145ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10.3mm
Product Height2.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-PD3 Series
DC Resistance Max
0.145ohm
Product Length
12.7mm
Product Height
2.7mm
RMS Current (Irms)
1.24A
Saturation Current (Isat)
2.9A
Power Inductor Case
12.7mm x 10.3mm x 2.7mm
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
