Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457018Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel75AJ2655RL
Cut Tape75AJ2655
Product RangeWE-PD4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.740 | $2.74 |
| Total Price | $2.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 25+ | $2.630 |
| 100+ | $2.230 |
| 250+ | $2.140 |
| 500+ | $1.970 |
| 1000+ | $1.930 |
| 5000+ | $1.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457018Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel75AJ2655RL
Cut Tape75AJ2655
Product RangeWE-PD4 Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)13A
Inductor ConstructionUnshielded
Saturation Current (Isat)25A
Power Inductor Case22mm x 15mm x 7mm
Product RangeWE-PD4 Series
Inductor Case / Package-
DC Resistance Max5000µohm
Inductance Tolerance± 20%
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Unshielded
Power Inductor Case
22mm x 15mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
13A
Saturation Current (Isat)
25A
Product Range
WE-PD4 Series
DC Resistance Max
5000µohm
Product Length
22mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
