Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447036Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.88T7056
Product RangeWE-FI Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 25+ | $2.710 |
| 100+ | $2.490 |
| 250+ | $2.380 |
| 500+ | $2.270 |
| 1000+ | $2.240 |
| 2500+ | $2.210 |
| 5000+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447036Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.88T7056
Product RangeWE-FI Series
Technical Datasheet
Product RangeWE-FI Series
Inductance220µH
RMS Current (Irms)800mA
DC Resistance Max0.22ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-FI Series
RMS Current (Irms)
800mA
Inductance Tolerance
± 20%
Inductance
220µH
DC Resistance Max
0.22ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
