
90 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $6.410 |
| 10+ | $6.130 |
| 25+ | $6.010 |
| 50+ | $5.890 |
| 100+ | $5.760 |
| 500+ | $5.480 |
| 1000+ | $5.010 |
| 2500+ | $4.900 |
Product Information
Product Overview
The 7447076 is a leaded toroidal Line Choke features iron powder cores with low losses. The WE-FI low magnetically leakage field line choke is perfect for filtering of symmetric interferences, supports up to 10MHz for interference frequencies and up to 100kHz switching frequencies. Applicable for voltage transformers and power supplies. It is recommended that the temperature of the choke does not exceed 105°C under worst case operating conditions.
- 3.5k/s Typical ramp-down rate
Applications
Power Management
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
WE-FI Series
5A
± 20%
150µH
0.045ohm
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
