Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447462680Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.44W4691
Product RangeWE-TI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $1.100 |
| 25+ | $1.090 |
| 50+ | $1.070 |
| 100+ | $1.000 |
| 500+ | $0.907 |
| 1000+ | $0.875 |
| 2500+ | $0.842 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447462680Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.44W4691
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance68µH
Inductor ConstructionUnshielded
RMS Current (Irms)800mA
Saturation Current (Isat)1A
DC Resistance Max400mohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1A
Inductance Tolerance
± 10%
Inductance
68µH
RMS Current (Irms)
800mA
DC Resistance Max
400mohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
