Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447480331Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.44W4706
Product RangeWE-TI Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 25+ | $2.300 |
| 100+ | $1.950 |
| 250+ | $1.910 |
| 500+ | $1.860 |
| 1000+ | $1.820 |
| 2500+ | $1.790 |
| 5000+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447480331Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.44W4706
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance330µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.4A
Saturation Current (Isat)1.6A
DC Resistance Max0.33ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.6A
Inductance Tolerance
± 10%
Inductance
330µH
RMS Current (Irms)
1.4A
DC Resistance Max
0.33ohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
