Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744762033ACopy
Newark Part No.75AJ2700
Product RangeWE-KI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $0.463 |
| 10+ | $0.442 |
| 25+ | $0.430 |
| 50+ | $0.416 |
| 100+ | $0.389 |
| 250+ | $0.375 |
| 500+ | $0.361 |
| 1000+ | $0.333 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744762033ACopy
Newark Part No.75AJ2700
Product RangeWE-KI Series
Technical Datasheet
Inductance3.3nH
DC Resistance Max0.06ohm
Self Resonant Frequency6GHz
DC Current Rating1A
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product RangeWE-KI Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.5mm
Product Width2mm
Product Height1.6mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Inductance
3.3nH
Self Resonant Frequency
6GHz
Inductor Case Style
1008 [2520 Metric]
Product Range
WE-KI Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.6mm
DC Resistance Max
0.06ohm
DC Current Rating
1A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
2mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
