Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744771010Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel58AK2022RL
Cut Tape58AK2022
Product RangeWE-PD Series
Your Part Number
363 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.610 | $2.61 |
| Total Price | $2.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 10+ | $2.530 |
| 25+ | $2.430 |
| 50+ | $2.310 |
| 100+ | $2.100 |
| 500+ | $1.640 |
| 1000+ | $1.450 |
| 2500+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744771010Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel58AK2022RL
Cut Tape58AK2022
Product RangeWE-PD Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)15.6A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max5000µohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
5000µohm
Product Length
12mm
Product Height
6mm
RMS Current (Irms)
14A
Saturation Current (Isat)
15.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
