Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447713033Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel88T7090RL
Cut Tape88T7090
Product RangeWE-PD Series
Your Part Number
909 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.710 | $2.71 |
| Total Price | $2.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 25+ | $2.560 |
| 100+ | $2.130 |
| 250+ | $2.060 |
| 500+ | $1.980 |
| 1000+ | $1.770 |
| 5000+ | $1.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447713033Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel88T7090RL
Cut Tape88T7090
Product RangeWE-PD Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)4.6A
Inductor ConstructionShielded
Saturation Current (Isat)7.2A
Product RangeWE-PD Series
Power Inductor Case10mm x 10mm x 3mm
DC Resistance Max0.024ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.024ohm
Product Length
10mm
Product Height
3mm
RMS Current (Irms)
4.6A
Saturation Current (Isat)
7.2A
Power Inductor Case
10mm x 10mm x 3mm
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
