Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744772470Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.08P2803
Product RangeWE-TI Series
Your Part Number
396 In Stock
280 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $1.170 |
| 25+ | $1.130 |
| 50+ | $1.090 |
| 100+ | $0.987 |
| 500+ | $0.952 |
| 1000+ | $0.917 |
| 2500+ | $0.899 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744772470Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.08P2803
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance47µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.3A
Saturation Current (Isat)2.5A
DC Resistance Max0.12ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 744772470 is a leaded Wire-wound Inductor features high saturation core. This radial through-hole inductor supports 9MHz typical self-resonant frequency and is recommended that the temperature of the inductor does not exceed 125°C under worst case operating conditions.
- 3.5k/s Typical ramp-down rate
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.5A
Inductance Tolerance
± 10%
Inductance
47µH
RMS Current (Irms)
2.3A
DC Resistance Max
0.12ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
