Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477510Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel08P2834RL
Cut Tape08P2834
Product RangeWE-PD2 Series
Your Part Number
58 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.590 | $2.59 |
| Total Price | $2.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.330 |
| 25+ | $2.260 |
| 50+ | $2.180 |
| 100+ | $2.110 |
| 500+ | $1.810 |
| 1000+ | $1.770 |
| 2500+ | $1.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477510Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel08P2834RL
Cut Tape08P2834
Product RangeWE-PD2 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.95A
Product RangeWE-PD2 Series
Power Inductor Case7.8mm x 7mm x 5mm
Inductor Case / Package-
DC Resistance Max70mohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.95A
Power Inductor Case
7.8mm x 7mm x 5mm
DC Resistance Max
70mohm
Product Length
7.8mm
Product Height
5mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
